Manufacturer Part #
SMCJ22CA-E3/57T
SMCJ Series 22 V Bi Directional Transient Voltage Suppressor Diode -DO-214AB
Product Specification Section
Vishay SMCJ22CA-E3/57T - Product Specification
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
Vishay SMCJ22CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 24.4V |
Clamping Voltage-Max: | 39.4V |
Directional: | Bi-Directional |
Power Dissipation: | 6.5W |
Peak Output Current: | 42.3A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 22V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 29.8V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
850
$0.125
2,550
$0.122
4,250
$0.121
17,000
$0.119
25,500+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount