Manufacturer Part #
SML-LX0603IW-TR
Red 0603 1.6 x 0.8 mm 160° Diffused 14 mcd 2 V PCB Chip Surface Mount LED
Product Specification Section
Lumex SML-LX0603IW-TR - Product Specification
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
Lumex SML-LX0603IW-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Diffused |
Forward Voltage: | 2V |
Forward (Drive) Current: | 20mA |
Intensity: | 14mcd |
Viewing Angle: | 160° |
Wavelength: | 635nm |
Rated Power: | 50mW |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -30°C to +85°C |
Dimension: | H 0.6mm x L 1.6mm x W 0.8mm |
Moisture Sensitivity Level: | 2 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0469
8,000
$0.046
12,000
$0.0455
16,000+
$0.0449
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount