text.skipToContent text.skipToNavigation

Manufacturer Part #

282404-1

AMP Superseal Series 22-20 AWG Straight Male Tab Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
TE Connectivity 282404-1 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 22-20
Contact Material: Brass
Contact Plating: Pre-Tin
Current Rating: 6A
Gender: Male
Operating Temp Range: -40°C to +125°C
Mounting Method: Cable Mount
Features & Applications

The 282404-1 is a Superseal 1.5 Series 22-20 AWG Pre-Tin Contact Tab.

AMP has developed the AMP SUPERSEAL 1.5 Series connectors family to meet the constantly increasing needs and requirements in safety and reliability of the electrical connection field.

Features:

  • Product Type = Contact
  • Wire Insulation Diameter (mm [in]) = 1.40 – 1.70 [0.055 – 0.067]
  • Product Line = Super Seal
  • Wire Range (mm [AWG]) = 0.30-0.60² [22-20]
  • Contact Type = Tab
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Pre-Tin
  • Packaging Method = Strip
  • Packaging Quantity = 4,000
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

View the available 1.5 Series of Superseals

Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$226.40
USD
Quantity
Unit Price
4,000
$0.0566
8,000
$0.0557
12,000
$0.0551
16,000
$0.0547
20,000+
$0.0535
Product Variant Information section