Manufacturer Part #
MIC39500-2.5WU
MIC39500 Series 2.5 V Fixed Output 5 A SMT Low Voltage LDO Regulator - TO-263-3
Product Specification Section
Microchip MIC39500-2.5WU - Product Specification
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
Microchip MIC39500-2.5WU - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.25V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 2.5V |
Dropout Voltage-Max: | 575mV |
Output Current-Max: | 5A |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
50
$3.54
100
$3.51
150
$3.48
250
$3.46
500+
$3.40
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount