Référence fabricant
EKMG160ELL101ME11D
KMG Series 100 V 100 uF 105°C Ø6.3x11mm LS=2.5mm Aluminum Electrolytic Capacitor
United Chemi-Con EKMG160ELL101ME11D - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
*** FPCN101058 UPDATE WITH ADDITIONAL PART LIST***Product Discontinuation NoticeProducts to be affectedRadial Lead Type Aluminum Electrolytic Capacitors of f8 or less.BackgroundIt will be terminated due to the consolidation and abolition of production items and production lines in order to improve production efficiency. This product has been used by customers for a long time, but demand for this product is decreasing due to recent development progress and changes in the market. In addition, it would be impossible to maintain a stable supply due to the aging of production equipment. Therefore, we decided to discontinue production.Last order date: March 2024 Final shipment date: March 2025 (Subject to change depending on production conditions.)
Statut du produit:
United Chemi-Con EKMG160ELL101ME11D - Caractéristiques techniques
Type: | Radial |
Capacitance: | 100µF |
Rated Voltage: | 16V |
Operating Temp-Max: | 105°C |
Dimension: | L 11mm x D 5mm |
Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
3000 par Bag
Méthode de montage :
Through Hole