MBT2222ADW1T1G in Reel by onsemi | Bipolar (BJT) Transistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MBT2222ADW1T1G

MBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
onsemi MBT2222ADW1T1G - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 600mA
Power Dissipation-Tot: 150mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The MBT2222ADW1T1G is a part of MBT2222ADW1T1 series NPN general purpose transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.

The Dual NPN Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-363/SC-88, which is designed for low power surface mount applications.

Features:

  • Moisture Sensitivity Level: 1
  • ESD Rating: Human Body Model-4 kV Machine Model - 400 V
  • Pb-Free Package is Available
Read More...
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.70
USD
Quantity
Unit Price
3,000
$0.0229
9,000
$0.0223
15,000
$0.0221
30,000
$0.0217
60,000+
$0.0212
Product Variant Information section