Manufacturer Part #
LP2950CZ-3.3G
LP2950 Series 100 mA 3.3 V Fixed Output LDO Voltage Regulator - TO-92
Product Specification Section
onsemi LP2950CZ-3.3G - Product Specification
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
onsemi LP2950CZ-3.3G - Technical Attributes
Attributes Table
Input Voltage-Max: | 30V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 450mV |
Output Current-Max: | 100mA |
Tolerance (%): | ±1% |
Operating Temp Range: | -65°C to +150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 75µA |
No. of Outputs: | Single |
Output Noise: | 126µV |
Load Regulation (%): | 0.2% |
Current - Limit: | 300mA |
Line Regulation (%): | 0.2% |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$0.159
200
$0.155
750
$0.151
2,500
$0.148
10,000+
$0.142
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole