Manufacturer Part #
BYM11-1000-E3/96
1 A 1000 V 500 ns SMT Glass Passivated Fast Switching Rectifier - DO-213AB
Product Specification Section
Vishay BYM11-1000-E3/96 - Product Specification
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
Vishay BYM11-1000-E3/96 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.3V |
Configuration: | Single |
Diode Capacitance-Max: | 15pF |
Reverse Recovery Time-Max: | 500ns |
Thermal Resistance: | 75°C/W |
Operating Temp Range: | -65°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Package Style: | DO-213AB |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500
$0.0827
3,000
$0.0813
6,000
$0.0799
7,500
$0.0794
22,500+
$0.0767
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DO-213AB
Mounting Method:
Surface Mount