text.skipToContent text.skipToNavigation

Manufacturer Part #

KSL0M312LFT

KSL Series Sealed SPST 1.3 N Through Hole Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
C&K KSL0M312LFT - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 1.3N
Contact Material: Silver
Operating Force: 130gf
Contact Plating: Tin
Actuator Style: Standard
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  7.4mm x W  7.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,250
USA:
5,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.65
USD
Quantity
Unit Price
30
$0.755
75
$0.735
150
$0.725
300
$0.71
750+
$0.685
Product Variant Information section