Manufacturer Part #
GBU4J-E3/51
GBU4J Series 600V 150 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Package Style:GBU-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2332 | ||||||||||
Product Specification Section
Vishay GBU4J-E3/51 - Product Specification
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
Vishay GBU4J-E3/51 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 150A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | GBU-4 |
| Mounting Method: | Through Hole |
Features & Applications
The GBU4J-E3/51 is a 600 V, 150 A glass passivated single-phase bridge rectifier.
Features:
- UL recognition file number E54214
- Ideal for printed circuit boards
- Typical IR less than 0.5 μA
- High surge current capability
- High case dielectric strength 1500 VRMS
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- AC/DC bridge full wave rectification for power supply
- TV
- Printer
- Switching Mode Power Supply
- Adapter
- Audio Equipment and
- Home Appliances Applications
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.495
50
$0.485
200
$0.47
500
$0.46
2,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Package Style:
GBU-4
Mounting Method:
Through Hole