Manufacturer Part #
HEF40106BT,653
4000B Series 3 to 15 V 1 uA Hex Inverting SMT Schmitt Trigger - SOIC-14
Product Specification Section
Nexperia HEF40106BT,653 - Product Specification
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
Nexperia HEF40106BT,653 - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
Family: | HEF4000 |
No of Functions / Channels: | 6 |
Supply Voltage-Nom: | 3V to 15V |
Supply Current: | 1µA |
Power Dissipation: | 500mW |
Propagation Delay: | 180ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 7.5pF |
No of Inputs: | 6 |
High Level Output Current: | -3.4mA |
Low Level Output Current: | 3.4mA |
No of Pins: | 14 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.109
5,000
$0.108
7,500
$0.107
10,000
$0.106
12,500+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount