BZV55-C75,115 in Reel by Nexperia | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-C75,115

BZV55 Series 75 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZV55-C75,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 95Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 80.2mV/K
Capacitance: 35pF
Configuration: Single
Working Voltage-Nom: 75V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
45000
Multiple Of:
2500
Total
$666.00
USD
Quantity
Unit Price
2,500
$0.0156
7,500
$0.0152
25,000
$0.0148
50,000
$0.0146
100,000+
$0.0142
Product Variant Information section