Manufacturer Part #
180-015-103L001
180 Series 15 Position Male Vertical Dip Solder High Density D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2426 | ||||||||||
Product Specification Section
NorComp 180-015-103L001 - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Plug |
| No of Positions: | 15 |
| Termination: | Male/Pin Solder Cup |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Features & Applications
The 180-015-103L001 is a 180 Series 15 Position Solder Contact Plug High Density D-Sub .
Product Features:
- Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
- Approximately 65% higher density than standard D-Sub connectors.
- Low cost / high performance stamped contacts.
- Metal shell provides EMI/RFI shielding.
- Plug shells have indents to provide grounding and additional retention.
- Connectors will fit in standard D-Sub backshells.
- Shell: Steel, Tin or Nickel Plating
- Insulator: Glass-filled thermoplastic.
- Contacts:
- Male pins - Brass
- Female pins - Phosphor bronze
- Plating: Gold flash on entire contact
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$1.84
150
$1.81
250
$1.80
500
$1.78
1,000+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole