Manufacturer Part #
GBJ2508-F
GBJ2508 Series 25 A 800 V Bridge Rectifier Through Hole - GBJ-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Package Style:GBJ-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Diodes Incorporated GBJ2508-F - Product Specification
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
Diodes Incorporated GBJ2508-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 25A |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Peak Current-Max: | 350A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.05V |
| Package Style: | GBJ-4 |
| Mounting Method: | Through Hole |
Features & Applications
The GBJ2508-F is a part of GBJ2508 Series 25 A 800 V Through Hole Glass Passivated Bridge Rectifier. It is available in GBJ-4 Package.
Features:
- Glass Passivated Die Construction
- High Case Dielectric Strength of 2500 Vrms
- Low Reverse Leakage Current
- Surge Overload Rating to 350 A Peak
- Ideal for Printed Circuit Board Applications
- UL Listed Under Recognized Component Index, File Number E94661
- Lead Free Finish/RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.605
40
$0.595
150
$0.575
400
$0.565
1,500+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
GBJ-4
Mounting Method:
Through Hole