text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR85USBC-TR

Blue 0.5 x 3.2 mm 160° Water Clear 30 mcd 3.5 V Right Angle Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Lumex SML-LXR85USBC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 20mA
Intensity: 30mcd
Viewing Angle: 160°
Wavelength: 470nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +85°C
Dimension: H  1mm x L  3.2mm x W  1.5mm
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,860.00
USD
Quantity
Unit Price
3,000+
$0.62
Product Variant Information section