text.skipToContent text.skipToNavigation

Manufacturer Part #

BUV48A

BUV48A Series NPN 450 V 15 A Fast Switching Power Transistor - TO-247

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BUV48A - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 450V
Collector Current Max: 15A
Power Dissipation-Tot: 125W
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications

The BUV48A device is a multiepitaxial mesa NPN transistor mounted in TO-247 plastic package. It is intended for switching and industrial applications from single and three-phase mains.

Features:

  • High current capability
  • Fast switching speed

Applications:

  • Switching mode power supplies
  • Flyback and forward single transistor low power converter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
30
$2.34
90
$2.30
150
$2.29
450
$2.25
750+
$2.22
Product Variant Information section