Manufacturer Part #
1N914TR
1N914 Series 100 V 200 mA Axial Through Hole Small Signal Diode - DO-35
Product Specification Section
onsemi 1N914TR - Product Specification
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
onsemi 1N914TR - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 200mA |
Forward Voltage: | 1V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 500mW |
Diode Capacitance-Max: | 4pF |
Average Forward Current-Max: | 10mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -55°C to +175°C |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
350
USA:
350
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.10
20
$0.0706
150
$0.0509
1,000
$0.0323
5,000+
$0.0165
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole