Manufacturer Part #
MC74LCX74DTR2G
74LCX Series 2.3 to 3.6 V CMOS Dual D-Type Flip-Flop - TSSOP-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
onsemi MC74LCX74DTR2G - Technical Attributes
Attributes Table
| Logic Circuit: | Flip-Flop |
| Family: | VCX/LCX |
| No of Functions / Channels: | 2 |
| Output Characteristics: | Differential |
| Supply Voltage-Nom: | 2.3V to 3.6V |
| Supply Current: | ±100mA |
| Propagation Delay: | 8.4ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 25pF |
| No of Inputs: | 1 |
| No of Outputs: | Single |
| High Level Output Current: | -24mA |
| Low Level Output Current: | 24mA |
| No of Pins: | 14 |
| Quiescent Current: | 10µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74LCX74DTR2G is a high performance, dual D−type flip−flop with asynchronous clear, set inputs and complementary (O, O) outputs, available in a TSSOP-14 package.
Features:
- Designed for 2.3 V to 3.6 V VCC Operation
- 5.0 V Tolerant Inputs − Interface Capability With 5.0 V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current in All Three Logic States (10 µA) Substantially Reduces System Power Requirements
- Latchup Performance Exceeds 500 mA
- ESD Performance: Human Body Model >2000 V; Machine Model >200 V
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
33 Weeks
Quantity
Unit Price
2,500
$0.198
5,000
$0.196
7,500
$0.194
10,000
$0.193
12,500+
$0.19
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount