Manufacturer Part #
UVR1H101MPD
VR Series 100 uF 50 V 85°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
Nichicon UVR1H101MPD - Technical Attributes
Attributes Table
| Series: | VR |
| Type: | Radial |
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 260mA |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11.5mm x D 8mm |
| Mounting Method: | Through Hole |
Features & Applications
Since its founding in 1950, Nichicon has constantly been involved in the development, production, and sales of capacitors, circuit products, and other kinds of electronic components that are essential for many types of electronics.
The UVR series is a general purpose radial leaded aluminum eletrolytic capacitor. It is reduced in size and economically priced. Most sizes are available in standard bulk packaging, but are also available in tape and ammo.
This series voltage ranges from 6.3 to 450 VDC and capacitance ranges from 0.1 to 33,000 microfarads (uf). The tolerance is +/- 20% at 120 Hz, 20’C. The temperature ranges from -40 to +85’C, which allows it to be used in many applications.
The UVR1H101MPD is a 50 V 100 uf radial leaded capacitor, with a case size of 8 x 11.5 mm. It has an operating temperature of 85’C and tolerance of +/-20 %. The UVR1H101MPD comes in bulk packaging.For detail technical performance data and usage guidelines, see product data sheet.
Pricing Section
Global Stock:
38,847
USA:
38,847
Factory Lead Time:
19 Weeks
Quantity
Unit Price
300
$0.0575
1,000
$0.0559
2,500
$0.0546
5,000
$0.0537
15,000+
$0.051
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole