Manufacturer Part #
CNY74-4H
CNY74-4H Series Quad Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Package Style:DIP-16 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay CNY74-4H - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 70V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Features & Applications
The CNY74-4H is a Quad channel phototransistor output optocoupler. It is optically coupled pair with a GaAIAs infrared LED and a silicon NPN phototransistor.
The Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output.
Features:
- TTL compatible
- Transfer ratio, 35 % typical
- Coupling capacitance, 0.5 pF
- Dual and quad channel
- Industry standard DIP packages
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
25
$0.83
75
$0.815
250
$0.795
750
$0.775
2,500+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole