Manufacturer Part #
BU52014HFV-TR
BU52014HFV Series 3.3 V ± 0.5 mA SMT Omnipolar Detection Hall IC - HVSOF-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:HVSOF-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BU52014HFV-TR - Product Specification
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
ROHM BU52014HFV-TR - Technical Attributes
Attributes Table
| Type: | Bipolar / Omnipolar |
| Output Current: | ±0.5mA |
| Supply Voltage: | 1.65V to 3.3V |
| Supply Current: | 5µA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | HVSOF-5 |
| Mounting Method: | Surface Mount |
Features & Applications
The BU52014HFV-TR is a Part of BU52014HFV Series 3.3 V ± 0.5 mA SMT Omnipolar Detection Hall IC available in HVSOF-5 Package.
These Hall IC products can be in with movie, mobile phone and other applications involving crystal panels to detect the (front-back) location or determine the rotational direction of the panel.
Features:
- Bipolar detection (polarity detection for both S and N features dual outputs)Micropower operation (small current using intermittent operation method)
- Ultra-Small outline package HVSOF5
- For 1.8V Power supply voltage
- High ESD resistance 8kV (HBM)
- Polarity judgement and output on both poles (OUT1: S-pole output, OUT2: N-pole output)
Applications:
- Mobile phones
- Notebook computers
- Digital video camera
- Digital still camera
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.485
6,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
HVSOF-5
Mounting Method:
Surface Mount