Manufacturer Part #
B5PS-VH(LF)(SN)
VH Series 5 Position 3.96 mm Pitch Disconnectable Side Entry Locking Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
JST B5PS-VH(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 5 |
| Pitch: | 3.96 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 10A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Locking Header |
| Mating Type: | Locking Ramp |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The B5PS-VH(LF)(SN) is a part of VH series 5 position 3.96 mm pitch Side entry Wire to Board Locking Header Crimp style Connector.
Features:
- Proven box contact
- Compact connector with a large capacity
- Secure contact and mounting
Product Specifications:
- Pitch: 3.96 mm
- Current rating: 10 A
- Voltage rating: 250 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000M ?
View the Complete VH Series Connectors
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
125
$0.194
300
$0.191
1,000
$0.187
2,000
$0.184
5,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole