Manufacturer Part #
1-770186-1
Mini-Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Pin Header
Product Specification Section
TE Connectivity 1-770186-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
06/22/2023 Details and Download
General Product Description: Mini UMNL - Header AssemblyDescription of ChangesAdding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed. Reason for Changes:Standardizing our global resins and adding an additional resin option to help avoid global shortages and interruptions in supplyFirst Ship Date of Changed Items (Changed Parts Only): 25-SEP-2023
Part Status:
Active
Active
TE Connectivity 1-770186-1 - Technical Attributes
Attributes Table
No of Positions: | 12 |
Pitch: | 4.14 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 600V |
Current Rating: | 9.5A |
Contact Plating: | Gold |
Material: | Nylon |
No of Rows: | 3 |
Gender: | Male |
Type: | Pin Headers |
Mating Type: | Locking Tab |
Color: | White |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,200+
$2.48
Product Variant Information section
Available Packaging
Package Qty:
1200 per Bag
Mounting Method:
Through Hole