text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV400CTTI-70G

MX29LV Series 4-Mbit (512 K x 8/256 K x 16) 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29LV400CTTI-70G - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8 / 256 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications
The MX29LV400CTTI-70G is a 4 Mb single voltage top boot flash memory. It is available in 48 pin TSOP package.

Features:

  • Byte/Word mode switchable:
    • 524,288 x8 / 262,144 x16 (MX29LV400C)
  • Sector Structure
    • 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1
    • 64K-Byte x 7 (MX29LV400C)
    • Provides sector protect function to prevent program or erase operation in the protected sector
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector unprotect function for code changing in previously protected sector
  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 250mA from -1 V to Vcc + 1 V
  • Low Vcc write inhibit : Vcc ≤ 1.4 V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1920
Multiple Of:
96
Total
$6,777.60
USD
Quantity
Unit Price
10
$3.74
25
$3.68
40
$3.65
100
$3.60
150+
$3.53
Product Variant Information section