Manufacturer Part #
NRC10J204TRF
NRC Series 0805 200 kOhm 0.125 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Product Specification Section
NIC Components NRC10J204TRF - Product Specification
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
NIC Components NRC10J204TRF - Technical Attributes
Attributes Table
Resistance: | 200kΩ |
Rated Power: | 0.125W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 150V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0805 (2012 Metric) |
Height - Max: | 0.6mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 300V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0036
15,000
$0.0034
20,000
$0.0034
25,000
$0.0033
50,000
$0.002
75,000
$0.0033
100,000
$0.0032
125,000
$0.0032
150,000
$0.0031
200,000
$0.0018
250,000+
$0.0031
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount