Manufacturer Part #
207304-1
24 Position Male Pin Crimp Latch Lock Free Hanging Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
TE Connectivity 207304-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
TE Connectivity 207304-1 - Technical Attributes
| No of Positions: | 24 |
| Contact Termination: | Male/Pin Crimp |
| Style/Orientation: | Free Hanging Plug |
| Material: | Thermoplastic |
| Mating Type: | Latch Lock |
| Mounting Method: | Panel Mount |
Features & Applications
The 207304-1 is a 24 Position Solder Latch Lock Free Hanging Plug Connector this AMP Metrimate connectors are true metric specification connectors designed for panel, free-hanging or pc board application.
These connectors offer improvements in durability, density and electrical performance over competitive soft-shell pin and socket connectors.They are ideally suited for equipment manufacturers engaged in both national and international markets. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC.
Product Features:
- Product Type = Housing
- Connector Type = Housing
- Gender = Plug
- Keyed = No
- Mount = Free Hanging, Panel
- Mounting Ears = Without
- Mating Connector Lock = With
- PCB Mount Retention = Without
- Mating Connector Lock Type = Locking Latch
- Voltage (VAC) = 600
- Connector Configuration = Square Grid
- Number of Positions = 24
- Coaxial Socket = Without
- Centerline (mm [in]) = 5.00 [0.197]
- Jackscrew = Without
- 8/32 Insert = No
- Mating Alignment Type = Polarizing Tab
- Housing Material = Thermoplastic - GF
- Housing Color = Red
- UL Flammability Rating = UL 94V-0
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount