text.skipToContent text.skipToNavigation

Manufacturer Part #

207304-1

24 Position Male Pin Crimp Latch Lock Free Hanging Plug Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
TE Connectivity 207304-1 - Technical Attributes
Attributes Table
No of Positions: 24
Contact Termination: Male/Pin Crimp
Style/Orientation: Free Hanging Plug
Material: Thermoplastic
Mating Type: Latch Lock
Mounting Method: Panel Mount
Features & Applications

The 207304-1 is a 24 Position Solder Latch Lock Free Hanging Plug Connector this AMP Metrimate connectors are true metric specification connectors designed for panel, free-hanging or pc board application.

These connectors offer improvements in durability, density and electrical performance over competitive soft-shell pin and socket connectors.They are ideally suited for equipment manufacturers engaged in both national and international markets. This versatile pin and socket connector line is designed to meet the general requirements of various testing and approval agencies, including UL, CSA, VDE and IEC.

Product Features:

  • Product Type = Housing
  • Connector Type = Housing
  • Gender = Plug
  • Keyed = No
  • Mount = Free Hanging, Panel
  • Mounting Ears = Without
  • Mating Connector Lock = With
  • PCB Mount Retention = Without
  • Mating Connector Lock Type = Locking Latch
  • Voltage (VAC) = 600
  • Connector Configuration = Square Grid
  • Number of Positions = 24
  • Coaxial Socket = Without
  • Centerline (mm [in]) = 5.00 [0.197]
  • Jackscrew = Without
  • 8/32 Insert = No
  • Mating Alignment Type = Polarizing Tab
  • Housing Material = Thermoplastic - GF
  • Housing Color = Red
  • UL Flammability Rating = UL 94V-0

     

Pricing Section
Global Stock:
440
USA:
440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.10
USD
Quantity
Unit Price
10
$2.71
30
$2.67
75
$2.64
200
$2.60
400+
$2.54
Product Variant Information section