text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AA4

Single Channel 30 V 5300 Vrms Through Hole Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components H11AA4 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Mounting Method: Through Hole
Features & Applications

The H11AA4 is a single channel, AC input optically coupled phototransistor optocoupler. This device consists of two infrared light emitting diodes connected in inverse parallel and NPN silicon photo transistor.

Features:

  • High isolation voltage
  • AC or polarity insensitive input
  • Custom electrical selections available
  • Operating temperature -55° C to + 100° C

Applications:

  • Computer terminals
  • Industrial systems controllers
  • Telephone sets, telephone exchangers
  • Signal transmission between systems of different potentials and impedances

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
5135
Multiple Of:
65
Total
$1,319.70
USD
Quantity
Unit Price
5,135
$0.257
8,125
$0.255
9,750
$0.254
13,000
$0.252
16,250+
$0.25
Product Variant Information section