text.skipToContent text.skipToNavigation

Manufacturer Part #

742W-15/20

Black 15 A 250 V Receptacle AC Connection Multiple Power Inlet

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 742W-15/20 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 15A
Mounting Method: Plug In
Features & Applications

The 742W-15/20 is a 742W series AC Multiple Outlet Module.

Features:

  • Family Power Entry - Inlets, Outlets, Modules
  • Connector Style IEC 320-C13
  • Connector Type Receptacle, Female Sockets
  • Number of Positions 3 per connection (4)
  • Current  15 A
  • Voltage 250 V
  • Mounting Type Panel Mount, Snap-In
  • Termination Style Quick Connect - .110" (2.8 mm)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$365.00
USD
Quantity
Unit Price
100
$3.65
200+
$3.58
Product Variant Information section