Manufacturer Part #
ECS-8FA3X-120-TR
ECS8FA3X Series 12 MHz 14 x 9.8 mm 3.6 V ±200 ppm CMOS/TTL Clock Oscillator
Product Specification Section
ECS Inc. ECS-8FA3X-120-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
ECS Inc. ECS-8FA3X-120-TR - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 12MHz |
Frequency Stability: | ±200ppm |
Supply Voltage: | 3V to 3.6V |
Supply Current: | 9mA |
Symmetry: | 45% to 55% |
Load Capacitance: | 30pF |
Output Type: | CMOS/TTL |
Operating Temp Range: | -40°C to +85°C |
Rise Time: | 6ns |
Fall Time: | 6ns |
Dimension: | L 14mm x W 9.8mm |
No of Terminals: | 4 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1,000+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel