Manufacturer Part #
ATSAMD21E17L-MF
32QFN 125C, GREEN,1.6-3.6V,48MHz
Microchip ATSAMD21E17L-MF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Section DescriptionOrdering Information• Updated the Diagram to reflect the addition of OTP.SYSCTRL• Added a note to the BOD33RDY bitfield in the PCLKSR Register.• Removed obsolete content from the ONDEMAND bitfield in the DFLLCTRL Register.USB• Corrected verbiage in the Register description for the EPINTENSETn Register.Electrical Characteristics at 85°C• Updated the Min and Typ Characteristics for table 37-52 in DFLL48M Characteristics.Electrical Characteristics at 105°C• Updated the Min and Typ Characteristics for table 38-25 in DFLL48M Characteristics.Electrical Characteristics at 125°C• Updated the Min and Typ Characteristics for table 39-37 and 39-38 in DFLL48M Characteristics.• Updated the Min and Max Characteristics for table 39-42 in OSC32K Characteristics.AEC-Q100 125°C Specifications• Updated the Min, Typ, and Max Characteristics for table 40-49 in DFLL48M Characteristics.Schematic Checklist• Updated Table 45-5 with a new MHz rating in Crystal Oscillator.Reason for Change: To Improve Productivity Date Document Changes Effective: 28 Mar 2025
Description of Change: Qualification of UMC Fab 8S (U08S) an additional fabrication site for selected ATSAMD21E17, ATSAMD21E17LATSAMD21G17, ATSAMD21G17L, ATSAMD21J17, ATSAMD21J17D, PD39210, PD69210, PD69220 and PD77020 device families available in various packages.Reason for Change: To improve productivity and on-time delivery performance by qualifying UMC Fab 8S (U08S) as an additional fabrication site.
Description of Change:The following updates were performed in this revision:? Updated the document throughout to reflect new silicon revisions H, I, and J? Removed obsolete Data Sheet Clarifications? Added errata Device: 1.5.9 One-Time Programmable LockPlease be advised that this is a change to the document only the product has not been changed.Reason for Change: To Improve Productivity
PCN Status:Final NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATSAMC20xxx, ATSAMC21xxx, ATSAMD20xxx and ATSAMD21xxx device families available in 32L VQFN (5x5x1mm) package.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATSAMC20xxx, ATSAMC21xxx, ATSAMD20xxx and ATSAMD21xxx device families available in 32L VQFN (5x5x1mm) package.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:July 2023
Notification Status: FinalDescription of Change:The following errata were added:? SERCOM: 1.15.15 USART in Auto-Baud Mode? TC: 1.17.3 DMA TriggerImpacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 07 Oct 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Microchip has released a new Product Documents for the SAM D21/DA1 Family Data Sheet of devices.Notification Status: FinalDescription of Change: SYSCTRL- Removed erroneous text from the DFLLRDY bitfield of the PCLKSR Register.DMAC- Removed non-applicable text from Burst Transfer in DMA. TCC- Updated the number of TCC Instances in Overview.ADC- Updated the Equations in Prescaler for Single-Shot and Free-Running Modes.AC- Added a new paragraph to Overview for L-Variant devices.DAC- Updated Synchronization to reflect that no bits need synchronization.Electrical Characteristics at 85?C? Updated the POR Operating Principle figure to properly reflect an Internal RESET in Power-On-Reset (POR) Characteristics? Updated the following figures in BOD33 to properly display the Internal RESET: ? BOD33 Hysteresis OFF ? BOD33 Hysteresis ON ? Removed erroneous SS line from the SPI Timing Requirements in Host Mode figure in SERCOM in SPI Mode Timing SAM DA1 Electrical Characteristics at 105?C- Updated the values in the BOD33 LEVEL Value table in BOD33. Appendix B- Updated Ordering Information with a new table reflecting all ISELED parts. Packaging Information- Updated the following packages with a new note: ? 64-Pin VQFN ? 48-Pin VQFN - Added the following package: ? 64-Lead VQFN 4Impacts to Data Sheet: NoneReason for Change: To Improve ManufacturabilityChange Implementation Status: CompleteDate Document Changes Effective: 10 Sept 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Microchip has released a new Product Documents for the SAM D21 / DA1 Family Silicon Errata and Data Sheet Clarification of devicesNotification Status: FinalDescription of Change: The following updates were performed in this revision:? Added new notes to the SAM D21 Family Silicon Device Identification table? Added a new Data Sheet Clarification for BOD33? Added the following silicon errata issue:? BOD33: 1.21.1 HysteresisImpacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 Aug 2021
Part Status:
Available Packaging
Package Qty:
490 per Std. Mfr. Pkg