Manufacturer Part #
SW-PB7-03LB22CFRB12V
Product Specification Section
Adam Tech SW-PB7-03LB22CFRB12V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
Not yet classified.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Adam Tech SW-PB7-03LB22CFRB12V - Technical Attributes
Attributes Table
Rated Voltage (VAC): | 12VAC |
Rated Voltage: | 12V |
Contact Current-Max: | 5A |
Switch Operation: | On-On |
Circuitry: | SPDT |
Insulation Resistance: | 1000MΩ |
Illumination Color: | Blue |
Cap Color: | Silver |
Actuator Style: | Round Button |
Termination Style: | Solder Lug |
Operating Temperature: | -25°C to +55°C |
IP Rating: | IP67 |
Contact Plating: | Silver |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100+
$18.34
Product Variant Information section
Available Packaging
Package Qty:
50 per Std. Mfr. Pkg
Mounting Method:
Panel Mount