SW-PB7-03LB22CFRG12V in Std. Mfr. Pkg by Adam Tech | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB7-03LB22CFRG12V

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech SW-PB7-03LB22CFRG12V - Technical Attributes
Attributes Table
Rated Voltage (VAC): 12VAC
Rated Voltage: 12V
Contact Current-Max: 5A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Illumination Color: Green
Cap Color: Silver
Actuator Style: Round Button
Termination Style: Solder Lug
Operating Temperature: -25°C to +55°C
IP Rating: IP67
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,834.00
USD
Quantity
Unit Price
100+
$18.34
Product Variant Information section