Manufacturer Part #
SMJD-4830016F-XX1500E86G057ALL
2x8 5050 8-Chip Zhaga Book 15 (3-pin) 3000K 70CRI 5300lm 180lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:216 per Tray Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor SMJD-4830016F-XX1500E86G057ALL - Product Specification
Seoul Semiconductor SMJD-4830016F-XX1500E86G057ALL - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book15, Outdoor Rect. Area Module - 2x8 DA |
| CCT: | 3000K |
| CRI: | 70 |
| Maximum Current: | 650mA |
| Typical Forward Voltage: | 46.1V |
| Test Temperature: | 25°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
216+
$7.95
Product Variant Information section
Available Packaging
Package Qty:
216 per Tray
Mounting Method:
Surface Mount