text.skipToContent text.skipToNavigation

Manufacturer Part #

929000797413

Fortimo LED Line HF PR 2ft 7500lm 2R NA LV3 3500K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2350
Product Specification Section
Signify North America 929000797413 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x40mm
Board Type: 2ft Wide Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 6840lm
Typical Flux: 7390lm
Nominal Current: 1230mA
Maximum Current: 1400mA
Typical Forward Voltage: 34V
Test Temperature: 55°C
Application 1: General Lighting
Dimension: 560.7 x 40 mm
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$578.80
USD
Quantity
Unit Price
40+
$14.47