text.skipToContent text.skipToNavigation

Manufacturer Part #

929001764213

Fortimo LED Strip ST 23.7in 4000lm LV5 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929001764213 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 3700lm
Typical Flux: 4000lm
Nominal Current: 560mA
Maximum Current: 1300mA
Typical Forward Voltage: 39.7V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 602.9 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,256.00
USD
Quantity
Unit Price
40+
$11.28