Manufacturer Part #
929001764213
Fortimo LED Strip ST 23.7in 4000lm LV5 4000K 80CRI 180lm/W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929001764213 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
DISCONTINUATION <90 DAYS
09/20/2023 Details and Download
Subject: Phase Out and Replacement FO Strip ST LV5 Please be advised we will be phasing out our Fortimo Strip ST LV5 and offering a replacement. The Attached table shows impacted SKUS along with suggested replacements. The last order date for FO Strip ST LV5 will be 12/29/2023 to allow time for the transition.
Part Status:
Obsolete
Obsolete
Signify North America 929001764213 - Technical Attributes
Attributes Table
| Board Type: | 2ft Slim Board |
| Color: | Neutral White |
| CCT: | 4000K |
| CRI: | 80 |
| Minimum Flux: | 3700lm |
| Typical Flux: | 4000lm |
| Nominal Current: | 560mA |
| Maximum Current: | 1300mA |
| Typical Forward Voltage: | 39.7V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 602.9 x 20 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$11.76
4
$11.67
15
$11.51
25
$11.45
50+
$11.28
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray