text.skipToContent text.skipToNavigation

Manufacturer Part #

929002723713

Fortimo LED Strip VO LV3 44in 8100lm 4000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2423
Product Specification Section
Signify North America 929002723713 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 7490lm
Typical Flux: 8100lm
Nominal Current: 1200mA
Maximum Current: 1950mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1118.4 x 20 mm
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.02
USD
Quantity
Unit Price
3
$9.34
5
$9.29
20
$9.16
30
$9.12
75+
$8.99