text.skipToContent text.skipToNavigation

Manufacturer Part #

929002724213

Fortimo LED Strip VO LV3 47.5in 10800lm 5000K 80CRI 180lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002724213 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Cool White
CCT: 5000K
CRI: 80
Minimum Flux: 9990lm
Typical Flux: 10800lm
Nominal Current: 1600mA
Maximum Current: 1800mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 1205.8 x 20 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.54
USD
Quantity
Unit Price
2
$11.27
5
$11.17
15
$11.04
30
$10.97
50+
$10.81