text.skipToContent text.skipToNavigation

Manufacturer Part #

929002726313

Fortimo LED Strip VO LV3 19in 3600lm 3000K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002726313 - Technical Attributes
Attributes Table
Board Type: 2ft Slim Board
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 3140lm
Typical Flux: 3390lm
Nominal Current: 515mA
Maximum Current: 650mA
Typical Forward Voltage: 38.5V
Test Temperature: 45°C
Application 1: General Lighting
Dimension: 480 x 24 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
156
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$907.92
USD
Quantity
Unit Price
26
$5.94
52
$5.91
78
$5.89
104
$5.87
130+
$5.82