text.skipToContent text.skipToNavigation

Manufacturer Part #

929002744713

FO Strip X 47.5in 4000lm 840 LV1

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002744713 - Technical Attributes
Attributes Table
Board Type: 4ft Slim Board
Color: Neutral White
CCT: 4000K
CRI: 80
Minimum Flux: 3710lm
Typical Flux: 4015lm
Nominal Current: 680mA
Maximum Current: 2000mA
Typical Forward Voltage: 31.9V
Test Temperature: 45°C
Application 1: General Lighting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.66
USD
Quantity
Unit Price
2
$14.83
4
$14.72
15
$14.52
25
$14.44
50+
$14.23