Manufacturer Part #
BXEB-L0560F-30G2000-H-C3
Narrow-Band Phosphor F90 EB Gen 3 LED Module 560mm 191lm/W 3000K 90CRI
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXEB-L0560F-30G2000-H-C3 - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
| Board Type: | 2ft Slim Board |
| Color: | Warm White |
| CCT: | 3000K |
| CRI: | 90 |
| Typical Flux: | 2240lm |
| Nominal Current: | 308mA |
| Maximum Current: | 616mA |
| Typical Forward Voltage: | 38.1V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1,000+
$6.40
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray