Manufacturer Part #
SMJD-2431112C-XXS100F89E038ALL
Linear Value Series (3528-HS) 2ft 5890lm 4000K 80CRI 190lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Seoul Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Bulk |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Seoul Semiconductor SMJD-2431112C-XXS100F89E038ALL - Product Specification
Seoul Semiconductor SMJD-2431112C-XXS100F89E038ALL - Technical Attributes
Attributes Table
| Zhaga Compatibility: | Zhaga Book7, Rect. Area Module - 560x20mm |
| Board Type: | 2ft Slim Board |
| Color: | Neutral White |
| CCT: | 4000K |
| CRI: | 80 |
| Minimum Flux: | 5700lm |
| Typical Flux: | 5890lm |
| Nominal Current: | 1420mA |
| Maximum Current: | 2000mA |
| Typical Forward Voltage: | 22V |
| Test Temperature: | 45°C |
| Application 1: | General Lighting |
| Dimension: | 560 x 18 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3
$8.15
10
$8.06
20
$8.00
40
$7.95
75+
$7.85
Product Variant Information section
Available Packaging
Package Qty:
180 per Bulk