Manufacturer Part #
Q65113A1052
GR JTLPS1.23-G7H4-45-1-150-R33DURIS E 2835 Color, Red, 70lm/W, 2835 Package
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ams OSRAM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ams OSRAM Q65113A1052 - Technical Attributes
Attributes Table
| Package Type: | 2835 (3528) |
| Dimensions: | 3.5 x 2.8 mm |
| Color: | Red |
| Minimum Flux: | 21mW |
| Typical Flux: | 24.1mW |
| Nominal Current: | 150mA |
| Maximum Current: | 200mA |
| Test Temperature: | 25°C |
| Maximum Temperature: | 125°C |
| Application 1: | Standard Indoor |
| Application 2: | Horticulture |
| Part Number Aliases: | GR JTLPS1.23-G7H4-45-1-150-R33 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000+
$0.0575
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel