Manufacturer Part #
SPMWH1228FD5WAQYVJ
LM281B+ PRO 5700K 80CRI VJ
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung LED | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung LED SPMWH1228FD5WAQYVJ - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Samsung LED SPMWH1228FD5WAQYVJ - Technical Attributes
Attributes Table
| Package Type: | 2835 (3528) |
| Dimensions: | 3.48 x 2.8 mm |
| Color: | Cool White |
| CCT: | 5700K |
| CRI: | 80 |
| Minimum Flux: | 76.5lm |
| Typical Flux: | 78.5lm |
| Nominal Current: | 150mA |
| Maximum Current: | 300mA |
| Test Temperature: | 25°C |
| Maximum Temperature: | 115°C |
| Application 1: | Standard Indoor |
| Application 2: | Standard Outdoor |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.017
8,000
$0.0167
12,000
$0.0166
20,000
$0.0164
40,000+
$0.0159
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount