text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH22286D7WAT0S3

LM281BA+ 90CRI 4000K S3

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SPMWH22286D7WAT0S3 - Technical Attributes
Attributes Table
Package Type: 2835 (3528)
Dimensions: 3.5 x 2.8 mm
Color: Neutral White
CCT: 4000K
CRI: 90
Minimum Flux: 21lm
Typical Flux: 21.75lm
Nominal Current: 60mA
Maximum Current: 70mA
Test Temperature: 25°C
Maximum Temperature: 115°C
Application 1: Standard Indoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.00
USD
Quantity
Unit Price
4,000
$0.0055
12,000
$0.0053
20,000
$0.0053
60,000
$0.0051
100,000+
$0.005
Product Variant Information section