Manufacturer Part #
SPMWH3326MP7WAU3S0
LM301Z+ 3030 3500K 28.5 lm 90 CRI 65 mA 2.9 V Surface Mount Middle Power LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Samsung LED | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung LED SPMWH3326MP7WAU3S0 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
12/02/2024
Details and Download
We are writing to inform you that Samsung Electronics is initiating the ?End of Life? (EOL) process for all product families of ?General Lighting? LED products, including:- Packaged LEDs (2835, 4014, 3030, 3232, 5630, 3535, 5050)- Filament LEDs- CSP LEDs- COB LEDs- LED modulesLast Time Buy Order (non- cancelable) : June 30, 2025Last Time Shipment (non- returnable): December 31, 2025
Part Status:
Obsolete
Obsolete
Samsung LED SPMWH3326MP7WAU3S0 - Technical Attributes
Attributes Table
| Package Type: | 3030 (MP) |
| Dimensions: | 3 x 3 mm |
| Color: | Warm White |
| CCT: | 3500K |
| CRI: | 90 |
| Minimum Flux: | 27lm |
| Typical Flux: | 28.5lm |
| Nominal Current: | 65mA |
| Maximum Current: | 400mA |
| Test Temperature: | 25°C |
| Maximum Temperature: | 125°C |
| Application 1: | Standard Indoor |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0483
8,000
$0.0474
12,000+
$0.0465
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0483 / Stock: 0 Qty: 4,000+$0.0483 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0483 / Stock: 0 Qty: 4,000+$0.0483 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0483 / Stock: 0 Qty: 4,000+$0.0483 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0483 / Stock: 0 Qty: 4,000+$0.0483 Stock: 0
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount