text.skipToContent text.skipToNavigation

Manufacturer Part #

SPMWH3326MS5WZV0SD

LM301D 80 CRI 3000K 5-Step

ECAD Model:
Mfr. Name: Samsung LED
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung LED SPMWH3326MS5WZV0SD - Technical Attributes
Attributes Table
Package Type: 3030 (MP)
Dimensions: 3 x 3 mm
Color: Warm White
CCT: 3000K
CRI: 80
Minimum Flux: 32.5lm
Typical Flux: 34lm
Nominal Current: 65mA
Maximum Current: 200mA
Test Temperature: 25°C
Maximum Temperature: 125°C
Application 1: Standard Indoor
Application 2: Standard Outdoor
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,108.00
USD
Quantity
Unit Price
4,000
$0.0548
8,000
$0.0537
12,000+
$0.0527
Product Variant Information section