Manufacturer Part #
AFGHL75T65SQ
N-Channel 650 V 80 A 375 W Through Hole Trench Field Stop IGBT - TO-247-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi AFGHL75T65SQ - Technical Attributes
Attributes Table
| CE Voltage-Max: | 650V |
| Collector Current @ 25C: | 80A |
| Power Dissipation-Tot: | 375W |
| Pulsed Collector Current: | 300A |
| Turn-on Delay Time: | 25ns |
| Turn-off Delay Time: | 106ns |
| Qg Gate Charge: | 139nC |
| Operating Temp Range: | -55°C to +175°C |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
450
$2.82
900
$2.80
1,350
$2.79
1,800
$2.78
2,250+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole