Manufacturer Part #
MP7740DN-LF-Z
MP7740 Series 15W Class D Mono Single Ended Audio Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8EP Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP7740DN-LF-Z - Product Specification
Monolithic Power Systems MP7740DN-LF-Z - Technical Attributes
Attributes Table
| Type: | Class D |
| No of Channels: | 1 |
| Output Type: | Mono |
| Supply Voltage-Max: | 36V |
| Output Power: | 15W |
| Operating Temp Range: | -40°C to +85°C |
| Power Supply Rejection Ratio: | -60dB |
| Moisture Sensitivity Level: | 2A |
| Package Style: | SOIC-8EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.65
5,000+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount